Omron G5Q-14-EU DC5 Relay 10A 5VDC SPDT PCB Compact Reliable

Image Representative of Range

Omron G5Q-14-EU DC5 Relay 10A 5VDC SPDT PCB Compact Reliable

MPN
G5QN6346D
Brand
Omron
Order Code
14-8271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 228 in stock

Omron G5QN6346D Relay is a compact and reliable single pole double throw (SPDT) relay.

It operates at 5VDC and can handle a current of up to 10A.

This relay is ideal for PCB mounting and is commonly used in household appliances and industrial equipment.

Its durable design ensures long-lasting performance and consistent operation.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot