Omron G5Q G5QN6621H Relay SPST 10A 24VDC 375mW High Capacity

Image Representative of Range

Omron G5Q G5QN6621H Relay SPST 10A 24VDC 375mW High Capacity

MPN
G5QN6621H
Brand
Omron
Order Code
14-8209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
80+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G5Q G5QN6621H relay is a single-pole single-throw (SPST) switch designed to handle up to 10 amps at 24 volts DC.

It features a high capacity with a power consumption of 375 milliwatts.

This relay is ideal for applications requiring reliable power switching, such as in home appliances and automation systems.

The compact design makes it suitable for use in limited space environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot