Omron G5Q-1A4-EL2-HA Relay SPST-NO 16A 12VDC Compact High Capacity

Image Representative of Range

Omron G5Q-1A4-EL2-HA Relay SPST-NO 16A 12VDC Compact High Capacity

MPN
G5QN6369C
Brand
Omron
Order Code
15-5748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
60+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 30/11/2026

The Omron G5Q-1A4-EL2-HA Relay, part number G5QN6369C, is a compact, high-capacity component suitable for demanding applications.

It has a single-pole, single-throw normally open (SPST-NO) configuration, capable of handling 16A at 12VDC.

Renowned for its durability, it is often employed in household appliances and industrial control systems.

Its robust design ensures reliable performance in various electrical circuits.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot