Omron G5Q-1A4-EL3-HA DC12 Relay SPST 12VDC 10A Compact High Power

Image Representative of Range

Omron G5Q-1A4-EL3-HA DC12 Relay SPST 12VDC 10A Compact High Power

MPN
G5Q-1A4-EL3-HA DC12
Brand
Omron
Order Code
15-4615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
200+ £0.997
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Omron G5Q-1A4-EL3-HA DC12 is a compact, high power relay with a 12VDC coil voltage.

It features a single pole single throw (SPST) configuration and can handle currents up to 10A.

This relay is suited for applications requiring reliable switching, such as automotive and industrial control systems.

Its compact design allows for easy integration into various circuits.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Power 200mW
Coil Resistance 720O
Contact Material Silver Alloy
Contact Resistance 100mO
Height 18.9mm
Length 20mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G5Q
Standards/Approvals RoHS
Switching AC Voltage 277V ac
Switching DC Voltage 30V dc
Terminal Type PCB Pin
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot