Omron G5Q-1A4 DC24 Relay SPST-NO 10A 250VAC Compact Power Relay

Image Representative of Range

Omron G5Q-1A4 DC24 Relay SPST-NO 10A 250VAC Compact Power Relay

MPN
G5Q-1A4 DC24 (TY)
Brand
Omron
Order Code
15-6058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 301 in stock

The Omron G5Q-1A4 DC24 is a compact power relay featuring a single-pole, single-throw normally open (SPST-NO) contact configuration.

It handles a current of up to 10 amps and operates at 250 volts AC.

Designed for versatility, this relay is commonly used in household appliances, industrial equipment, and electronic controls.

With its reliable performance, it is ideal for various switching applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot