Omron G5Q-1 DC5 Relay SPDT 5V Coil 10A 250VAC Switching

Image Representative of Range

Omron G5Q-1 DC5 Relay SPDT 5V Coil 10A 250VAC Switching

MPN
G5QN6384G
Brand
Omron
Order Code
14-8177
Country of Origin
China
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 450 in stock

The Omron G5QN6384G Relay features a single-pole double-throw (SPDT) configuration.

It operates with a 5V DC coil and can handle switching capacities of up to 10A at 250VAC.

This relay is compact and reliable, making it suitable for use in home appliances and office equipment.

Its robust construction ensures long-lasting performance in various electronic applications.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot