Omron G5Q-14-EU DC12 Relay Compact 12V 10A SPDT DIP4 PCB Mount

Image Representative of Range

Omron G5Q-14-EU DC12 Relay Compact 12V 10A SPDT DIP4 PCB Mount

MPN
G5Q-14-EU DC12 (TY)
Brand
Omron
Order Code
15-4740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 684 in stock

Omron's G5Q-14-EU DC12 is a compact 12V relay capable of handling up to 10A.

It features a single pole double throw (SPDT) configuration with DIP4 PCB mount.

This relay is ideal for use in household appliances and office equipment.

Its reliable performance ensures efficient switching in various electronic applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Power 400mW
Coil Resistance 360O
Contact Material Silver Alloy
Height 16.2mm
Length 20.3mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Mounting Type PCB
Product Type Power Relay
Series G5Q
Standards/Approvals UL, RoHS, IEC, EN, CE
Switching AC Voltage 400V ac
Terminal Type Solder
Type Power Relay
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot