Omron G5Q-1A-DC12 Relay SPDT 12V 10A Compact Reliable Long-Lasting

Image Representative of Range

Omron G5Q-1A-DC12 Relay SPDT 12V 10A Compact Reliable Long-Lasting

MPN
G5Q-1A-DC12(SP)
Brand
Omron
Order Code
15-5443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
100+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 276 in stock

The Omron G5Q-1A-DC12 is a compact and reliable relay designed for long-lasting performance.

It offers a switching capacity of 10A with a single pole double throw (SPDT) configuration.

This relay is ideal for applications in household appliances, office equipment, and industrial machines.

The 12V DC coil voltage ensures efficient operation in various electrical circuits.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot