Omron G5Q-1A DC5 Relay SPST DC5V Compact High Switching Power

Image Representative of Range

Omron G5Q-1A DC5 Relay SPST DC5V Compact High Switching Power

MPN
G5QN6392H
Brand
Omron
Order Code
14-8316
Country of Origin
China
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 172 in stock

The Omron G5QN6392H relay is a compact device rated for high switching power.

Its single-pole, single-throw configuration operates at a DC5V coil voltage.

Known for reliability, it is commonly used in home appliances and office equipment.

This relay provides efficient performance in various electronic control systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot