Omron G5Q-1A4 DC24 Relay Compact Miniature Single Pole SPST

Image Representative of Range

Omron G5Q-1A4 DC24 Relay Compact Miniature Single Pole SPST

MPN
G5QN6334M
Brand
Omron
Order Code
14-8357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 301 in stock

The Omron G5QN6334M Relay is a compact, miniature single pole SPST relay.

It is designed for high-capacity switching with a small footprint.

This relay is ideal for applications in home appliances and office equipment.

Its reliable performance makes it suitable for controlling loads within these systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot