Omron G5Q-1A-EL-HA-VH DC24 Relay SPST-NO 10A PCB Mount

Image Representative of Range

Omron G5Q-1A-EL-HA-VH DC24 Relay SPST-NO 10A PCB Mount

MPN
G5Q-1A-EL-HA-VH DC24 (TY)
Brand
Omron
Order Code
15-6092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026

The Omron G5Q-1A-EL-HA-VH DC24 relay is a single pole single throw normally open component.

It can handle current up to 10 amps and is designed for PCB mounting.

This relay is typically used in power management applications such as household appliances and industrial equipment.

Its compact size and reliable performance make it suitable for high-density circuit boards.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Power 400mW
Coil Resistance 1.4kO
Contact Material Silver Alloy
Contact Resistance 100mO
Height 18.9mm
Length 20mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Mounting Type PCB
Product Type Power Relay
Series G5Q
Standards/Approvals RoHS
Switching AC Voltage 277V ac
Terminal Type PCB Pin
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot