Omron G5Q-1A4-EU DC12 Relay SPST-NO 10A 12VDC High Power

Image Representative of Range

Omron G5Q-1A4-EU DC12 Relay SPST-NO 10A 12VDC High Power

MPN
G5Q-1A4-EU DC12 (TY)
Brand
Omron
Order Code
15-4982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 253 in stock

The Omron G5Q-1A4-EU DC12 (TY) is a single pole single throw (SPST) relay designed for high power applications.

It operates at 12V DC and can handle a current of up to 10A.

This relay is suitable for use in household appliances, automotive applications, and industrial equipment.

It highlights Omron's commitment to reliability and efficiency in electrical components.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Power 200mW
Coil Resistance 720O
Contact Material Silver Alloy
Contact Resistance 100mO
Height 18.9mm
Length 20mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G5Q
Standards/Approvals RoHS
Switching AC Voltage 277V ac
Switching DC Voltage 30V dc
Terminal Type PCB Pin
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot