Omron G5Q-1A4 DC5 Relay Single Pole 5VDC Compact And Versatile

Image Representative of Range

Omron G5Q-1A4 DC5 Relay Single Pole 5VDC Compact And Versatile

MPN
G5Q-1A4 DC5 (TY)
Brand
Omron
Order Code
15-4596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 169 in stock

The Omron G5Q-1A4 DC5 is a compact and versatile relay designed for reliable performance.

It features a single pole and operates at 5V DC, making it suitable for various control applications.

This relay is commonly used in household appliances and office equipment.

Its robust construction ensures long-lasting operation and durability.


Coil Voltage 5V DC
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot