Omron G5Q-1A4-EU-HA Relay SPST-NO 12VDC 10A 12V Coil Power DPDT

Image Representative of Range

Omron G5Q-1A4-EU-HA Relay SPST-NO 12VDC 10A 12V Coil Power DPDT

MPN
G5QN6362F
Brand
Omron
Order Code
13-8214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
500+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 400 in stock

Omron's G5Q-1A4-EU-HA, also known as G5QN6362F, is a reliable SPST-NO relay with a 12V DC coil.

It can handle up to 10A, making it suitable for demanding power applications.

This relay is ideal for industrial control systems and consumer electronics.

Its compact design ensures easy integration into various devices.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot