Omron G5Q-1A4-EU Relay 24V DC Compact High Capacity

Image Representative of Range

Omron G5Q-1A4-EU Relay 24V DC Compact High Capacity

MPN
G5QN6342A
Brand
Omron
Order Code
15-5261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026

The Omron G5QN6342AC is a compact and high capacity device.

It is designed for reliable switching with a low power consumption.

This relay is commonly used in home appliances and office automation.

Its robust construction ensures durability in various applications.


Coil Voltage 24V DC
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot