Omron G5Q-14-EU DC12 Relay Compact SPST 12V High Switching Performance

Image Representative of Range

Omron G5Q-14-EU DC12 Relay Compact SPST 12V High Switching Performance

MPN
G5QN6347B
Brand
Omron
Order Code
14-8126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
125+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 684 in stock

Omron's G5QN6347B is a compact SPST relay with high switching performance.

Designed for a 12V DC operation, it efficiently handles various electrical loads.

With its reliability, it is commonly used in domestic appliances and HVAC systems.

The relay's robust design ensures long-term functionality in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot