Omron G5Q-1A4-EL2-HA Relay SPST-NO 24VDC 10A Compact PCB Power Relay

Image Representative of Range

Omron G5Q-1A4-EL2-HA Relay SPST-NO 24VDC 10A Compact PCB Power Relay

MPN
G5QN6370G
Brand
Omron
Order Code
14-8272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
150+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock

The Omron G5QN6370G Relay is a compact PCB power relay designed for demanding applications.

It features a single-pole, single-throw normally open (SPST-NO) configuration.

This relay operates at 24VDC and supports currents up to 10A, making it suitable for power management in electronic appliances.

Typical applications include use in air conditioning systems, heating controls, and industrial.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot