Indicator ST D18

EAO Brand: EAO
EAO 51-030.005 is a technically advanced indicator designed for precision and reliability in demanding engineering environments. This component features a robust design made to withstand harsh conditions, ensuring long-term durability and consistent performance. It operates with a high visibility output, making it suitable for applications requiring clear and immediate indication such as control panels and safety systems in industrial settings. Its compact dimensions and efficient energy usage further contribute to its adaptability in various engineering projects where space and resource management are critical.
Description Image Product Buy Pricing (Ex VAT) Type Approbations Colour Climate Resistance Conformities Contacts Concat Dimensions Concat Contacts Material Lens Colour Design Erp Ehq Custom Number Material Electrical Lifetime Front Dimension Concat Front Form Lens Material Operating Concat Front Bezel Colour Lens Illumination Lens Shape
EAO 51-030.005 Indicator ST D18
EAO 51-030.005 Indicator ST D18
Standard range
Order code: 48-2975
MPN: 51-030.005

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £13.03
Price per unit Ex VAT
Indicator Raised 8531.8000 Ø 18mm Round
EAO 51-040.005 Indicator ST 18x24
EAO 51-040.005 Indicator ST 18x24
Standard range
Order code: 48-2976
MPN: 51-040.005

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £13.03
Price per unit Ex VAT
Indicator Raised 8531.8000 24 Mm X 18 Mm Rectangular
EAO 51-121.022 Illuminated pushbutton mom SA 1NC+1NO ST/PT 18x24 gold/silver
EAO 51-121.022 Illuminated pushbutton mom SA 1NC+1NO ST/PT 18x24 gold/silver
Standard range
Order code: 48-2977
MPN: 51-121.022

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £34.57
Price per unit Ex VAT
Pushbutton Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation 24 Mm X 18 Mm Rectangular Black Illuminated
EAO 51-121.0252 Illuminated pushbutton mom SA 1NC+1NO ST 18x24 gold/silver
EAO 51-121.0252 Illuminated pushbutton mom SA 1NC+1NO ST 18x24 gold/silver
Standard range
Order code: 48-2978
MPN: 51-121.0252

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £33.98
Price per unit Ex VAT
Pushbutton Cb (iec 61058-1), Cqc, Csa, Dnv, Eac, Enec (en 61058-1), Ul, Vde Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation 24 Mm X 18 Mm Rectangular Black Illuminated
EAO 51-122.0252 Illuminated pushbutton mom SA 2NC+2NO ST 18x24 gold/silver
EAO 51-122.0252 Illuminated pushbutton mom SA 2NC+2NO ST 18x24 gold/silver
Standard range
Order code: 48-2979
MPN: 51-122.0252

Despatched same day - 5 in stockFurther 1 despatched in 5 working days
1+ £48.96
Price per unit Ex VAT
Pushbutton Cb (iec 61058-1), Cqc, Csa, Dnv, Eac, Enec (en 61058-1), Ul, Vde Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 2 Nc / 2 No Gold Raised 8536.5000 50 000 Cycles Of Operation 24 Mm X 18 Mm Rectangular Black Illuminated
EAO 51-131.0252 Illuminated pushbutton mom SA 1NC+1NO ST D18 gold/silver
EAO 51-131.0252 Illuminated pushbutton mom SA 1NC+1NO ST D18 gold/silver
Standard range
Order code: 48-2980
MPN: 51-131.0252

Despatched same day - 5 in stockFurther 10 despatched in 5 working days
1+ £33.98
Price per unit Ex VAT
Pushbutton Cb (iec 61058-1), Cqc, Csa, Dnv, Eac, Enec (en 61058-1), Ul, Vde Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation Ø 18mm Round Black Illuminated
EAO 51-135.025D2 Keylock Sw 2 posn main SA 1NC+1NO ST D18 gold/silver A+C 311
EAO 51-135.025D2 Keylock Sw 2 posn main SA 1NC+1NO ST D18 gold/silver A+C 311
Standard range
Order code: 48-2981
MPN: 51-135.025D2

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £50.96
Price per unit Ex VAT
Key Switch Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation Ø 18mm Round
EAO 51-151.022 Illuminated pushbutton mom SA 1NC+1NO ST/PT 18x18 gold/silver
EAO 51-151.022 Illuminated pushbutton mom SA 1NC+1NO ST/PT 18x18 gold/silver
Standard range
Order code: 48-2982
MPN: 51-151.022

Despatched same day - 5 in stockFurther 604 despatched in 5 working days
1+ £34.57
Price per unit Ex VAT
Pushbutton Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation 18 Mm X 18 Mm Square Black Illuminated
EAO 51-151.0252 Illuminated pushbutton mom SA 1NC+1NO ST 18x18 gold/silver
EAO 51-151.0252 Illuminated pushbutton mom SA 1NC+1NO ST 18x18 gold/silver
Standard range
Order code: 48-2983
MPN: 51-151.0252

Despatched same day - 10 in stockFurther 27 despatched in 5 working days
1+ £33.98
Price per unit Ex VAT
Pushbutton Cb (iec 61058-1), Cqc, Csa, Dnv, Eac, Enec (en 61058-1), Ul, Vde Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation 18 Mm X 18 Mm Square Black Illuminated
EAO 51-152.0252 Illuminated pushbutton mom SA 2NC+2NO ST 18x18 gold/silver
EAO 51-152.0252 Illuminated pushbutton mom SA 2NC+2NO ST 18x18 gold/silver
Standard range
Order code: 48-2984
MPN: 51-152.0252

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £48.96
Price per unit Ex VAT
Pushbutton Cb (iec 61058-1), Cqc, Csa, Dnv, Eac, Enec (en 61058-1), Ul, Vde Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 2 Nc / 2 No Gold Raised 8536.5000 50 000 Cycles Of Operation 18 Mm X 18 Mm Square Black Illuminated
EAO 51-235.022D Keylock Sw 2 posn main SA 1NC+1NO ST/PT D18 gold/silver A 311
EAO 51-235.022D Keylock Sw 2 posn main SA 1NC+1NO ST/PT D18 gold/silver A 311
Standard range
Order code: 48-2985
MPN: 51-235.022D

Despatched same day - 5 in stockFurther 4 despatched in 5 working days
1+ £51.73
Price per unit Ex VAT
Key Switch Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation Ø 18mm Round
EAO 51-235.025D2 Keylock Sw 2 posn main SA 1NC+1NO ST D18 gold/silver A 311
EAO 51-235.025D2 Keylock Sw 2 posn main SA 1NC+1NO ST D18 gold/silver A 311
Standard range
Order code: 48-2986
MPN: 51-235.025D2

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £50.96
Price per unit Ex VAT
Key Switch Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation Ø 18mm Round
EAO 51-236.025D2 Keylock Sw 2 posn main SA 2NC+2NO ST D18 gold/silver A 311
EAO 51-236.025D2 Keylock Sw 2 posn main SA 2NC+2NO ST D18 gold/silver A 311
Standard range
Order code: 48-2987
MPN: 51-236.025D2

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £62.87
Price per unit Ex VAT
Key Switch Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 2 Nc / 2 No Gold Raised 8536.5000 50 000 Cycles Of Operation Ø 18mm Round
EAO 51-252.026 Stop switch with twist release red LL 2NC U D25 gold
EAO 51-252.026 Stop switch with twist release red LL 2NC U D25 gold
Standard range
Order code: 48-2988
MPN: 51-252.026

Despatched same day - 4 in stockAdditional quantity lead time 12 weeks
1+ £25.44
Price per unit Ex VAT
Stop Switch 2 Nc Gold Red Raised 8536.5000 Ø 24,5mm Round Plastic Non Illuminated Mushroom-head
EAO 51-252.0268 Stop switch with twist release grey LL 2NC U D25 gold
EAO 51-252.0268 Stop switch with twist release grey LL 2NC U D25 gold
Standard range
Order code: 48-2989
MPN: 51-252.0268

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £25.44
Price per unit Ex VAT
Stop Switch 2 Nc Gold Grey Raised 8536.5000 Ø 24,5mm Round Plastic Non Illuminated Mushroom-head
EAO 51-253.026 Stop switch with twist release red LL 1NC+1NO U D25 gold
EAO 51-253.026 Stop switch with twist release red LL 1NC+1NO U D25 gold
Standard range
Order code: 48-2990
MPN: 51-253.026

Despatched same day - 5 in stockFurther 15 despatched in 5 working days
1+ £25.44
Price per unit Ex VAT
Stop Switch 1 Nc / 1 No Gold Red Raised 8536.5000 Ø 24,5mm Round Plastic Non Illuminated Mushroom-head
EAO 51-255.022D Keylock Sw 2 posn main SA 1NC+1NO ST/PT 18x18 gold/silver A 311
EAO 51-255.022D Keylock Sw 2 posn main SA 1NC+1NO ST/PT 18x18 gold/silver A 311
Standard range
Order code: 48-2991
MPN: 51-255.022D

Despatched same day - 5 in stockFurther 10 despatched in 5 working days
1+ £66.85
Price per unit Ex VAT
Key Switch Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 18 Mm X 18 Mm Square
EAO 51-256.026 Stop switch with twist release red LL 1NC U D25 gold
EAO 51-256.026 Stop switch with twist release red LL 1NC U D25 gold
Standard range
Order code: 48-2992
MPN: 51-256.026

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £23.18
Price per unit Ex VAT
Stop Switch 1 Nc Gold Red Raised 8536.5000 Ø 24,5mm Round Plastic Non Illuminated Mushroom-head
EAO 51-259.025 Stop switch with twist release red SA 2NC+2NO ST D25 gold/silver
EAO 51-259.025 Stop switch with twist release red SA 2NC+2NO ST D25 gold/silver
Standard range
Order code: 48-2993
MPN: 51-259.025

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £31.55
Price per unit Ex VAT
Stop Switch Cb (iec 61058-1), Csa, Enec (en 61058-1), Ul Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) 2 Nc / 2 No Gold Red Raised 8536.5000 Ø 24,5mm Round Plastic Non Illuminated Mushroom-head
EAO 51-261.022 Illuminated pushbutton main SA 1NC+1NO ST/PT 18x24 gold/silver
EAO 51-261.022 Illuminated pushbutton main SA 1NC+1NO ST/PT 18x24 gold/silver
Standard range
Order code: 48-2994
MPN: 51-261.022

Despatched same day - 5 in stockFurther 18 despatched in 5 working days
1+ £33.71
Price per unit Ex VAT
Pushbutton Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation 24 Mm X 18 Mm Rectangular Black Illuminated
EAO 51-261.0252 Illuminated pushbutton main SA 1NC+1NO ST 18x24 gold/silver
EAO 51-261.0252 Illuminated pushbutton main SA 1NC+1NO ST 18x24 gold/silver
Standard range
Order code: 48-2995
MPN: 51-261.0252

Despatched same day - 4 in stockAdditional quantity lead time 12 weeks
1+ £28.19
Price per unit Ex VAT
Pushbutton Cb (iec 61058-1), Cqc, Csa, Dnv, Eac, Enec (en 61058-1), Ul, Vde Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd) 1 Nc / 1 No Gold Raised 8536.5000 50 000 Cycles Of Operation 24 Mm X 18 Mm Rectangular Black Illuminated
EAO 51-372.F22D Keylock Sw 3 posn main-0-main SPE 2NC+2NO ST/PT D 18 gold/silver
EAO 51-372.F22D Keylock Sw 3 posn main-0-main SPE 2NC+2NO ST/PT D 18 gold/silver
Standard range
Order code: 48-2996
MPN: 51-372.F22D

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £70.98
Price per unit Ex VAT
Key Switch Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul 2 Nc / 2 No Gold Raised 8536.5000 Ø 18mm Round
EAO 51-378.F22D Keylock Sw 3 pos mom-0-main SPE 2NC+2NO ST/PT D 18 Ag/Au A+B 311
EAO 51-378.F22D Keylock Sw 3 pos mom-0-main SPE 2NC+2NO ST/PT D 18 Ag/Au A+B 311
Standard range
Order code: 48-2997
MPN: 51-378.F22D

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £70.99
Price per unit Ex VAT
Key Switch Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul 2 Nc / 2 No Gold Raised 8536.5000 Ø 18mm Round
EAO 51-414.036D Keylock switch 2 positions main LL 2NO UT D18 gold A 311
EAO 51-414.036D Keylock switch 2 positions main LL 2NO UT D18 gold A 311
Standard range
Order code: 48-2998
MPN: 51-414.036D

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £54.21
Price per unit Ex VAT
Key Switch Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul 2 No Gold Raised 8536.5000 Ø 18mm Round
EAO 51-421.036 Illuminated pushbutton mom LL 2NO UT 18x24 gold
EAO 51-421.036 Illuminated pushbutton mom LL 2NO UT 18x24 gold
Standard range
Order code: 48-2999
MPN: 51-421.036

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £25.28
Price per unit Ex VAT
Pushbutton 2 No Gold Raised 8536.5000 24 Mm X 18 Mm Rectangular Black Illuminated
EAO 51-423.036 Illuminated pushbutton mom LL 1NC+1NO UT 18x24 gold
EAO 51-423.036 Illuminated pushbutton mom LL 1NC+1NO UT 18x24 gold
Standard range
Order code: 48-3000
MPN: 51-423.036

Despatched same day - 5 in stockFurther 10 despatched in 5 working days
1+ £29.19
Price per unit Ex VAT
Pushbutton 1 Nc / 1 No Gold Raised 8536.5000 24 Mm X 18 Mm Rectangular Black Illuminated
EAO 51-425.036 Illuminated pushbutton mom LL 1NO UT 18x24 gold
EAO 51-425.036 Illuminated pushbutton mom LL 1NO UT 18x24 gold
Standard range
Order code: 48-3001
MPN: 51-425.036

Despatched same day - 5 in stockFurther 10 despatched in 5 working days
1+ £23.95
Price per unit Ex VAT
Pushbutton 1 No Gold Raised 8536.5000 24 Mm X 18 Mm Rectangular Black Illuminated
EAO 51-445.036D Keylock switch 2 positions main LL 1NC+1NO UT 18x18 gold A 311
EAO 51-445.036D Keylock switch 2 positions main LL 1NC+1NO UT 18x18 gold A 311
Standard range
Order code: 48-3002
MPN: 51-445.036D

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £52.44
Price per unit Ex VAT
Key Switch Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul 1 Nc / 1 No Gold Raised 8536.5000 18 Mm X 18 Mm Square
EAO 51-901.2 Lens red flat 15.2x21.2 plastic translucent
EAO 51-901.2 Lens red flat 15.2x21.2 plastic translucent
Standard range
Order code: 48-3003
MPN: 51-901.2

Despatched same day - 5 in stockFurther 65 despatched in 5 working days
1+ £2.41
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Red 8538.9000 Rectangular Plastic Illuminated Flush
EAO 51-901.9 Lens white flat 15.2x21.2 plastic translucent
EAO 51-901.9 Lens white flat 15.2x21.2 plastic translucent
Standard range
Order code: 48-3004
MPN: 51-901.9

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.41
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Clear 8538.9000 Rectangular Plastic Illuminated Flush
EAO 51-903.2 Lens red flat 15.2x21.2 plastic transparent
EAO 51-903.2 Lens red flat 15.2x21.2 plastic transparent
Standard range
Order code: 48-3005
MPN: 51-903.2

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £2.41
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Red 8538.9000 Rectangular Plastic Illuminated Flush
EAO 51-903.3 Lens orange flat 15.2x21.2 plastic transparent
EAO 51-903.3 Lens orange flat 15.2x21.2 plastic transparent
Standard range
Order code: 48-3006
MPN: 51-903.3

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £2.41
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Red 8538.9000 Rectangular Plastic Illuminated Flush
EAO 51-903.4 Lens yellow flat 15.2x21.2 plastic transparent
EAO 51-903.4 Lens yellow flat 15.2x21.2 plastic transparent
Standard range
Order code: 48-3007
MPN: 51-903.4

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £2.41
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Yellow 8538.9000 Rectangular Plastic Illuminated Flush
EAO 51-903.5 Lens green flat 15.2x21.2 plastic transparent
EAO 51-903.5 Lens green flat 15.2x21.2 plastic transparent
Standard range
Order code: 48-3008
MPN: 51-903.5

Despatched same day - 5 in stockFurther 26 despatched in 5 working days
1+ £2.41
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Green 8538.9000 Rectangular Plastic Illuminated Flush
EAO 51-903.6 Lens blue flat 15.2x21.2 plastic transparent
EAO 51-903.6 Lens blue flat 15.2x21.2 plastic transparent
Standard range
Order code: 48-3009
MPN: 51-903.6

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £2.41
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Blue 8538.9000 Rectangular Plastic Illuminated Flush
EAO 51-903.7 Lens colourless clear flat 15.2x21.2 plastic transparent
EAO 51-903.7 Lens colourless clear flat 15.2x21.2 plastic transparent
Standard range
Order code: 48-3010
MPN: 51-903.7

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £2.41
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Clear 8538.9000 Rectangular Plastic Illuminated Flush
EAO 51-904.2 Lens red concave 15.2x21.2 plastic transparent
EAO 51-904.2 Lens red concave 15.2x21.2 plastic transparent
Standard range
Order code: 48-3011
MPN: 51-904.2

Despatched same day - 5 in stockFurther 44 despatched in 5 working days
1+ £2.29
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Red 8538.9000 Rectangular Plastic Illuminated Concave
EAO 51-904.5 Lens green concave 15.2x21.2 plastic transparent
EAO 51-904.5 Lens green concave 15.2x21.2 plastic transparent
Standard range
Order code: 48-3012
MPN: 51-904.5

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £2.41
Price per unit Ex VAT
Lens 21.5 Mm X 15.3 Mm Green 8538.9000 Rectangular Plastic Illuminated Concave
EAO 51-910 Anti-twisting ring
EAO 51-910 Anti-twisting ring
Standard range
Order code: 48-3013
MPN: 51-910

Despatched same day - 5 in stockFurther 25 despatched in 5 working days
1+ £2.00
Price per unit Ex VAT
Anti-twist ring 8538.9000 Metal
EAO 51-920 Protective cap clear/black 25,5x20
EAO 51-920 Protective cap clear/black 25,5x20
Standard range
Order code: 48-3014
MPN: 51-920

Despatched same day - 5 in stockFurther 39 despatched in 5 working days
1+ £4.93
Price per unit Ex VAT
Protective cap Colourless 23 Mm X 20 Mm Raised 8538.9000 Plastic 20 Mm X 23,5 Mm /
EAO 51-925 Protective cap clear/black 25,5x24
EAO 51-925 Protective cap clear/black 25,5x24
Standard range
Order code: 48-3015
MPN: 51-925

Despatched same day - 4 in stockFurther 325 despatched in 5 working days
1+ £5.83
Price per unit Ex VAT
Protective cap Colourless 24 Mm X 23 Mm Raised 8538.9000 Plastic 24 Mm X 23,5 Mm /
EAO 51-933.2 Lens red flat D15.8 plastic transparent
EAO 51-933.2 Lens red flat D15.8 plastic transparent
Standard range
Order code: 48-3016
MPN: 51-933.2

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £3.08
Price per unit Ex VAT
Lens Ø 15.8mm Red 8538.9000 Round Plastic Illuminated Flush
EAO 51-933.5 Lens green flat D15.8 plastic transparent
EAO 51-933.5 Lens green flat D15.8 plastic transparent
Standard range
Order code: 48-3017
MPN: 51-933.5

Despatched same day - 5 in stockFurther 10 despatched in 5 working days
1+ £2.41
Price per unit Ex VAT
Lens Ø 15.8mm Green 8538.9000 Round Plastic Illuminated Flush
EAO 51-933.7 Lens colourless clear flat D15.8 plastic transparent
EAO 51-933.7 Lens colourless clear flat D15.8 plastic transparent
Standard range
Order code: 48-3018
MPN: 51-933.7

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.41
Price per unit Ex VAT
Lens Ø 15.8mm Clear 8538.9000 Round Plastic Illuminated Flush
EAO 51-953.2 Lens red flat 15.2x15.2 plastic transparent
EAO 51-953.2 Lens red flat 15.2x15.2 plastic transparent
Standard range
Order code: 48-3019
MPN: 51-953.2

Despatched same day - 5 in stockFurther 70 despatched in 5 working days
1+ £2.89
Price per unit Ex VAT
Lens 15.3 Mm X 15.3 Mm Red 8538.9000 Square Plastic Illuminated Flush
EAO 51-953.5 Lens green flat 15.2x15.2 plastic transparent
EAO 51-953.5 Lens green flat 15.2x15.2 plastic transparent
Standard range
Order code: 48-3020
MPN: 51-953.5

Despatched same day - 5 in stockFurther 150 despatched in 5 working days
1+ £2.89
Price per unit Ex VAT
Lens 15.3 Mm X 15.3 Mm Green 8538.9000 Square Plastic Illuminated Flush
EAO 51-953.7 Lens colourless clear flat 15.2x15.2 plastic transparent
EAO 51-953.7 Lens colourless clear flat 15.2x15.2 plastic transparent
Standard range
Order code: 48-3021
MPN: 51-953.7

Despatched same day - 5 in stockFurther 31 despatched in 5 working days
1+ £2.89
Price per unit Ex VAT
Lens 15.3 Mm X 15.3 Mm Clear 8538.9000 Square Plastic Illuminated Flush

Trustpilot