EAO 51-423.036 Illuminated pushbutton mom LL 1NC+1NO UT 18x24 gold

MPN
51-423.036
Brand
EAO
Order Code
48-3000
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £26.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 10 despatched in 5 working days

EAO 51-423.036 is an illuminated pushbutton designed for engineering applications requiring reliable and efficient operation. This component features a momentary action with one normally closed (NC) and one normally open (NO) contact configuration, providing versatile control functions. Encased in a gold-coloured bezel, the pushbutton dimensions are 18x24 millimetres, making it suitable for compact setups. Its design is commonly applied in control panels, industrial machinery, and other user-interface applications.
Type Pushbutton
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Ip Front Protection Ip65, According To Din En 60529
Lens Illumination Illuminated
Mechanical Lifetime 5 Mil. Cycles Of Operation
Operating Temperature – 25 °c … + 55 °c, Mounted As A Block, Make Sure The Heat Can Escape Freely
Output Hsd Yes
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Momentary
Switching System Low-level Element
Terminal Concat Universal Terminal, 2 X 0.5 Mm
Weight 0.00756

Reviews

Be the first to submit a review

Trustpilot