EAO 51-252.0268 Stop switch with twist release grey LL 2NC U D25 gold

MPN
51-252.0268
Brand
EAO
Order Code
48-2989
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £25.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-252.0268 is a stop switch with a twist release mechanism, characterised by its grey colour and compact design, making it suitable for a range of industrial applications. It features a locking mechanism that requires manual intervention to reset, enhancing safety measures in mechanical operations. The switch contains two normally closed (2NC) contacts, and its universal design conforms to the D25 dimension specifications. The contacts are made with gold, which ensures reliable conductivity and longevity even in harsh environments.
Type Stop Switch
Contacts Concat 2 Nc
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 24,5mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Lens Colour Grey
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Release Type Twist To Unlock
Switching Action Concat Maintained
Switching System Low-level Element
Terminal Concat Universal Terminal, 2 X 0.5 Mm
Weight 0.01496

Reviews

Be the first to submit a review

Trustpilot