EAO 51-903.7 Lens colourless clear flat 15.2x21.2 plastic transparent

MPN
51-903.7
Brand
EAO
Order Code
48-3010
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-903.7 is a colourless, clear, flat lens manufactured from transparent plastic. This lens measures 15.2 millimetres by 21.2 millimetres, offering precise dimensions crucial for applications requiring clarity and light transmission without distortion. Typically utilised in control panels, indicator lights, and display assemblies, this component ensures visibility while maintaining the integrity of visual indicators. Due to its transparent nature, the lens is well-suited for environments requiring constant monitoring of illuminated signals.
Type Lens
Lens Colour Clear
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00159

Reviews

Be the first to submit a review

Trustpilot