EAO 51-040.005 Indicator ST 18x24

MPN
51-040.005
Brand
EAO
Order Code
48-2976
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAOs 51-040.005 Indicator ST 18x24 is a robust and versatile signalling device designed for industrial applications. It features an 18x24 mm rectangular profile, making it suitable for panel installations where space may be limited. The indicator is constructed to meet rigorous standards of durability and is equipped with an LED light source that offers long lifespan and low energy consumption. Typical applications include integration into control panels, machine systems, and process industry equipment where visual status indication is essential.
Type Indicator
Design Raised
Erp Ehq Custom Number 8531.8000
Erp Ehq Source Country Ch
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Ip Front Protection Ip65, According To Din En 60529
Operating Temperature – 25 °c … + 55 °c, Mounted As A Block, Make Sure The Heat Can Escape Freely
Output Hsd Yes
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Weight 0.0046

Reviews

Be the first to submit a review

Trustpilot