EAO 51-135.025D2 Keylock Sw 2 posn main SA 1NC+1NO ST D18 gold/silver A+C 311

MPN
51-135.025D2
Brand
EAO
Order Code
48-2981
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £50.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-135.025D2 is a keylock switch offering two operational positions, designed for reliable use in engineering systems. This switch includes both normally closed (1NC) and normally open (1NO) contacts, providing versatility in circuit control. The gold/silver construction enhances conductivity and durability, making it suitable for high-reliability environments. It is designed for main applications with an M22 mounting cut-out, making it compatible with standard panel installations.
Type Key Switch
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul
Climate Resistance Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd)
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Design Raised
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 18mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Max No Modules 4
Mechanical Lifetime 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Rest (a) - Maintained (a)
Switching Angle Rotation Concat 90° Right
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal
Thermal Current Ith 5 A, According To En / Iec 60947-5-1 | The Maximum Current In Continuous Operation And At Ambient Temperature Not Exceeding The Quoted Maximum Values.
Vibration Resistance 10 G At 10 Hz…1500 Hz, Amplitude 0.75 Mm (sinusoidal), According To Din En 60512-4-4, Din En 60068-2-6
Weight 0.0167

Reviews

Be the first to submit a review

Trustpilot