EAO 51-122.0252 Illuminated pushbutton mom SA 2NC+2NO ST 18x24 gold/silver

MPN
51-122.0252
Brand
EAO
Order Code
48-2979
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £36.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1 despatched in 5 working days

EAO 51-122.0252 is an illuminated pushbutton switch designed for applications demanding both aesthetic appeal and reliable performance. This pushbutton is a momentary action switch that features a configuration of two normally closed (2NC) and two normally open (2NO) contacts, allowing for versatile integration into complex control systems. It is encased in a robust housing with dimensions of 18x24 mm and is distinguished by its gold and silver contact material options.
Type Pushbutton
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Eac, Enec (en 61058-1), Ul, Vde
Climate Resistance Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd)
Contacts Concat 2 Nc / 2 No
Contacts Material Gold
Design Raised
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Ip Front Protection Ip65, According To Din En 60529
Lens Illumination Illuminated
Max No Modules 4
Mechanical Lifetime 2 Mil. Cycles Of Operation
Operating Temperature – 25 °c … + 55 °c, Mounted As A Block, Make Sure The Heat Can Escape Freely
Output Hsd Yes
Protection Class Ll
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal
Thermal Current Ith The Maximum Current In Continuous Operation And At Ambient Temperature Not Exceeding The Quoted Maximum Values. | 3 A
Vibration Resistance 10 G At 10 Hz…1500 Hz, Amplitude 0.75 Mm (sinusoidal), According To Din En 60512-4-4, Din En 60068-2-6
Weight 0.00775

Reviews

Be the first to submit a review

Trustpilot