EAO 51-953.2 Lens red flat 15.2x15.2 plastic transparent

MPN
51-953.2
Brand
EAO
Order Code
48-3019
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 70 despatched in 5 working days

EAO 51-953.2 refers to a lens designed as a red, flat component with dimensions of 15.2mm by 15.2mm. The lens is constructed from transparent plastic, providing durability and resistance to environmental factors such as moisture and dust, making it suitable for use in both indoor and outdoor settings. Its primary design function is to serve as an optical indicator component within control panel assemblies, offering clear visibility when illuminated.
Type Lens
Lens Colour Red
Dimensions Concat 15.3 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00116

Reviews

Be the first to submit a review

Trustpilot