EAO 51-901.9 Lens white flat 15.2x21.2 plastic translucent

MPN
51-901.9
Brand
EAO
Order Code
48-3004
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 51-901.9 is a lens characterised by its white flat design with dimensions of 15.2 by 21.2 millimetres, fabricated from high-quality plastic materials that exhibit a translucent property. This lens is primarily engineered to fit into panel indicators or pushbutton switches where it serves to diffuse light evenly, providing a clear and consistent illumination without hotspots. Its robust construction and precise dimensions make it suitable for a range of engineering applications, particularly in control panels and instrumentation.
Type Lens
Lens Colour Clear
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00154

Reviews

Be the first to submit a review

Trustpilot