EAO 51-933.2 Lens red flat D15.8 plastic transparent

MPN
51-933.2
Brand
EAO
Order Code
48-3016
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 51-933.2 is a lens designed with precision and technical efficiency, featuring a red flat D15.8 configuration made from transparent plastic. This component is crafted to provide clear visibility and withstand various environmental conditions due to its durable plastic construction. It is typically employed in applications that require reliable illumination, such as control panel displays, automotive dashboards, and other signalling devices where clarity and durability are paramount. The lens is engineered to integrate seamlessly into systems demanding consistent performance..
Type Lens
Lens Colour Red
Dimensions Concat Ø 15.8mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot