EAO 51-933.7 Lens colourless clear flat D15.8 plastic transparent

MPN
51-933.7
Brand
EAO
Order Code
48-3018
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 51-933.7 is a colourless, clear, flat lens made from D15.8 plastic, designed for transparency and durability. This high-quality component is suitable for applications requiring unobstructed visibility and precision, such as in control panels, indicator lights, and various industrial instruments. The lenss material properties include excellent impact resistance and clarity, ensuring reliable performance in environments where visual indication is crucial. Engineers may find this product advantageous in applications that demand both aesthetic appeal and functional performance.
Type Lens
Lens Colour Clear
Dimensions Concat Ø 15.8mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot