EAO 51-925 Protective cap clear/black 25,5x24

MPN
51-925
Brand
EAO
Order Code
48-3015
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £5.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 325 despatched in 5 working days

EAO 51-925 is a protective cap designed with dimensions of 25.5 mm by 24 mm, featuring a clear and black colour scheme. This cap serves as a safeguard for electrical components, offering reliable protection against dust, moisture, and other environmental contaminants. Typically used in engineering applications where robust component longevity is critical, such as in control panels and instrumentation equipment, the cap ensures sustained performance and durability. Its compatibility with a variety of devices enhances its functional versatility in industrial applications.
Type Protective cap
Colour Colourless
Design Raised
Dimensions Concat 24 Mm X 23 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Dimension Concat 24 Mm X 23,5 Mm
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.00242

Reviews

Be the first to submit a review

Trustpilot