EAO 51-904.5 Lens green concave 15.2x21.2 plastic transparent

MPN
51-904.5
Brand
EAO
Order Code
48-3012
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-904.5 is a lens identified by its distinct green colour, featuring a concave design with dimensions measuring 15.2 millimetres by 21.2 millimetres. Constructed from high-quality transparent plastic, this lens is engineered to provide optimal light diffusion and visual clarity in applications where precision is required. Owing to its durable build and specific optical characteristics, it is typically employed in control panels, instrumentation displays, and other electronic interfaces where clear visibility under varying light level conditions is required.
Type Lens
Lens Colour Green
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Concave
Output Hsd Yes
Weight 0.00155

Reviews

Be the first to submit a review

Trustpilot