EAO 51-901.2 Lens red flat 15.2x21.2 plastic translucent

MPN
51-901.2
Brand
EAO
Order Code
48-3003
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 65 despatched in 5 working days

EAO 51-901.2 is a lens that is characterised by its red, flat, and rectangular design with dimensions measuring 15.2 millimetres by 21.2 millimetres. This component is crafted from plastic with a translucent finish, making it suitable for applications that require clear yet diffused light transmission. Engineers can employ this product in control panel assemblies, indicator lights, and various signalling devices where precise and reliable visual cues are essential.
Type Lens
Lens Colour Red
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00154

Reviews

Be the first to submit a review

Trustpilot