EAO 51-256.026 Stop switch with twist release red LL 1NC U D25 gold

MPN
51-256.026
Brand
EAO
Order Code
48-2992
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-256.026 is to a stop switch with twist release designed for critical safety and control applications. This device features a red lens and incorporates a locking mechanism that requires a manual twist to release, ensuring secure stoppage in emergency situations. Engineered with one normally closed (1NC) contact configuration, it offers straightforward integration into diverse circuit systems. Gold contacts provide reliability and longevity, particularly in environments where resistance to corrosion is advantageous. Such stop switches are essential in machinery control systems.
Type Stop Switch
Contacts Concat 1 Nc
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 24,5mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Release Type Twist To Unlock
Switching Action Concat Maintained
Switching System Low-level Element
Terminal Concat Universal Terminal, 2 X 0.5 Mm
Weight 0.01449

Reviews

Be the first to submit a review

Trustpilot