EAO 51-121.0252 Illuminated pushbutton mom SA 1NC+1NO ST 18x24 gold/silver

MPN
51-121.0252
Brand
EAO
Order Code
48-2978
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £25.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-121.0252 is an illuminated pushbutton with a momentary action configuration, featuring a compact dimension of 18 by 24 millimetres. This device integrates one normally closed (NC) and one normally open (NO) contact, allowing for versatile control applications. The pushbutton boasts a high-quality gold/silver contact surface, which ensures reliable performance and enhances electrical conductivity. Typical applications for this pushbutton include control panels and industrial machinery interfaces.
Type Pushbutton
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Eac, Enec (en 61058-1), Ul, Vde
Climate Resistance Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd)
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Design Raised
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Ip Front Protection Ip65, According To Din En 60529
Lens Illumination Illuminated
Max No Modules 4
Mechanical Lifetime 2 Mil. Cycles Of Operation
Operating Temperature – 25 °c … + 55 °c, Mounted As A Block, Make Sure The Heat Can Escape Freely
Output Hsd Yes
Protection Class Ll
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal
Thermal Current Ith The Maximum Current In Continuous Operation And At Ambient Temperature Not Exceeding The Quoted Maximum Values. | 3 A
Vibration Resistance 10 G At 10 Hz…1500 Hz, Amplitude 0.75 Mm (sinusoidal), According To Din En 60512-4-4, Din En 60068-2-6
Weight 0.00639

Reviews

Be the first to submit a review

Trustpilot