EAO 51-920 Protective cap clear/black 25,5x20

MPN
51-920
Brand
EAO
Order Code
48-3014
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 39 despatched in 5 working days

EAO 51-920 protective cap, is a component designed to offer reliable protection in various engineering environments. The cap measures 25.5 by 20 millimetres, with a clear and black colour scheme which enhances visibility while maintaining a professional appearance. This protective cap is engineered to shield sensitive interfaces from dust, dirt, and moisture, thereby prolonging the lifespan of electronic components. It finds typical applications in control panels, machinery enclosures, and other contexts where safeguarding delicate connections is vital.
Type Protective cap
Colour Colourless
Design Raised
Dimensions Concat 23 Mm X 20 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Dimension Concat 20 Mm X 23,5 Mm
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.00252

Reviews

Be the first to submit a review

Trustpilot