EAO 51-903.5 Lens green flat 15.2x21.2 plastic transparent

MPN
51-903.5
Brand
EAO
Order Code
48-3008
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 26 despatched in 5 working days

EAO 51-903.5 is a lens crafted from transparent plastic that measures 15.2 by 21.2 millimetres and is characterised by its flat, green design. This component is typically utilised in engineering applications where indicator illumination is required, offering ease of visibility and status indication. The lenss transparent quality allows for the clear transmission of light, making it suitable for use in control panels, dashboards, and other electronic displays where reliable operation and durability are paramount.
Type Lens
Lens Colour Green
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00159

Reviews

Be the first to submit a review

Trustpilot