EAO 51-904.2 Lens red concave 15.2x21.2 plastic transparent

MPN
51-904.2
Brand
EAO
Order Code
48-3011
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 44 despatched in 5 working days

EAO 51-904.2 is a meticulously designed lens featuring a red concave profile, with precise dimensions of 15.2 mm by 21.2 mm. Constructed from high-quality transparent plastic, this lens is engineered to facilitate reliable light transmission and effective visual signalling. Its durable material and thoughtful design make it particularly suitable for integration into control panels and indicator systems, where consistent light diffusion is crucial. The lens is commonly used in applications such as machinery interfaces and transportation signalling systems.
Type Lens
Lens Colour Red
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Concave
Output Hsd Yes
Weight 0.00155

Reviews

Be the first to submit a review

Trustpilot