EAO 51-445.036D Keylock switch 2 positions main LL 1NC+1NO UT 18x18 gold A 311

MPN
51-445.036D
Brand
EAO
Order Code
48-3002
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £52.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 51-445.036D keylock switch is a precise, two-position control device featuring both a normally closed (NC) and a normally open (NO) contact configuration. The unit is distinguished by its durable construction, incorporating an 18x18 mm switch assembly with gold-plated contacts, ensuring reliable performance in critical applications. Often employed in control panel interfaces and industrial machinery, this switch facilitates secure operation by allowing user access through key activation, thus preventing unauthorized use.
Type Key Switch
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat 18 Mm X 18 Mm
Front Form Square
Ip Front Protection Ip65, According To Din En 60529
Mechanical Lifetime 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Rotary Positions 2 Positions
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Rest (a) - Maintained
Switching Angle Rotation Concat 90° Right
Switching System Low-level Element
Terminal Concat Universal Terminal, 2 X 0.5 Mm
Weight 0.01881

Reviews

Be the first to submit a review

Trustpilot