EAO 51-933.5 Lens green flat D15.8 plastic transparent

MPN
51-933.5
Brand
EAO
Order Code
48-3017
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 10 despatched in 5 working days

EAO 51-933.5 is a lens component designed with precise specifications to fulfil various engineering applications. This component features a green flat design with a diameter of 15.8 millimetres and is constructed from transparent plastic, allowing for optimal light dispersion and visibility. Such lenses are typically utilised in control panels, signal displays, and instrumentation where clear indication and status visibility are essential. The material choice ensures durability while maintaining clarity, which is crucial in environments requiring reliability and consistent performance.
Type Lens
Lens Colour Green
Dimensions Concat Ø 15.8mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot