EAO 51-372.F22D Keylock Sw 3 posn main-0-main SPE 2NC+2NO ST/PT D 18 gold/silver

MPN
51-372.F22D
Brand
EAO
Order Code
48-2996
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £70.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO keylock switch with Manufacturers Part Number 51-372.F22D features a robust design with three selectable positions: main, 0, and main. This switch integrates two normally closed (2NC) and two normally open (2NO) contacts made with durable gold and silver materials, enhancing conductivity and reliability in electrical circuits. It is primarily employed in control panels and safety devices where secure switching and operational reliability are critical, allowing authorised personnel to control machinery or processes.
Type Key Switch
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul
Contacts Concat 2 Nc / 2 No
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 18mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Mechanical Lifetime 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 3 Positions
Switching Action Concat Maintained (a) - Rest (a) - Maintained (a)
Switching Angle Rotation Concat 90° Left / 90° Right
Switching System Snap-action Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A, According To En / Iec 60947-5-1
Weight 0.0215

Reviews

Be the first to submit a review

Trustpilot