EAO 51-235.025D2 Keylock Sw 2 posn main SA 1NC+1NO ST D18 gold/silver A 311

MPN
51-235.025D2
Brand
EAO
Order Code
48-2986
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £50.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-235.025D2 is a keylock switch with two positions, designed mainly for secure switching applications. This specific model, featuring a robust SA 1NC+1NO switching configuration, offers reliable contact options with both normally closed and normally open functionalities. It incorporates a stable D18 mounting format and is constructed with gold and silver contacts, enhancing conductivity and durability. Engineering applications for this switch typically include industrial control panels, security systems, and machinery where controlled access is critical.
Type Key Switch
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul
Climate Resistance Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd)
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Design Raised
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 18mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Max No Modules 4
Mechanical Lifetime 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Rest (a) - Maintained
Switching Angle Rotation Concat 90° Right
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal
Thermal Current Ith 5 A, According To En / Iec 60947-5-1 | The Maximum Current In Continuous Operation And At Ambient Temperature Not Exceeding The Quoted Maximum Values.
Vibration Resistance 10 G At 10 Hz…1500 Hz, Amplitude 0.75 Mm (sinusoidal), According To Din En 60512-4-4, Din En 60068-2-6
Weight 0.01716

Reviews

Be the first to submit a review

Trustpilot