EAO 51-903.4 Lens yellow flat 15.2x21.2 plastic transparent

MPN
51-903.4
Brand
EAO
Order Code
48-3007
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-903.4 refers to a lens that is characterised by its yellow, flat construction with dimensions of 15.2 by 21.2 millimetres. This particular component is crafted from plastic and is transparent, making it suitable for applications that require clear visibility and signal indication. In engineering contexts, this lens is typically utilised in control panels, display units, and instrument clusters, where it serves to enhance the visibility and distinction of various indicators.
Type Lens
Lens Colour Yellow
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00159

Reviews

Be the first to submit a review

Trustpilot