EAO 51-030.005 Indicator ST D18

MPN
51-030.005
Brand
EAO
Order Code
48-2975
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 51-030.005 is a technically advanced indicator designed for precision and reliability in demanding engineering environments. This component features a robust design made to withstand harsh conditions, ensuring long-term durability and consistent performance. It operates with a high visibility output, making it suitable for applications requiring clear and immediate indication such as control panels and safety systems in industrial settings. Its compact dimensions and efficient energy usage further contribute to its adaptability in various engineering projects where space and resource management are critical.
Type Indicator
Design Raised
Erp Ehq Custom Number 8531.8000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 18mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Operating Temperature – 25 °c … + 55 °c, Mounted As A Block, Make Sure The Heat Can Escape Freely
Output Hsd Yes
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Weight 0.00406

Reviews

Be the first to submit a review

Trustpilot