EAO 51-953.5 Lens green flat 15.2x15.2 plastic transparent

MPN
51-953.5
Brand
EAO
Order Code
48-3020
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 150 despatched in 5 working days

EAO 51-953.5 is a lens identified by its green flat design, with precise dimensions of 15.2 by 15.2 millimetres. This component is crafted from transparent plastic, offering a combination of durability and visual clarity. Commonly utilised in control panels and user interfaces, it serves as an indicator light cover in various electronic and industrial equipment. Its flat and transparent attributes ensure that it does not impede the visibility of light signals, making it suitable for applications requiring high visibility.
Type Lens
Lens Colour Green
Dimensions Concat 15.3 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Square
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00114

Reviews

Be the first to submit a review

Trustpilot