EAO 51-425.036 Illuminated pushbutton mom LL 1NO UT 18x24 gold

MPN
51-425.036
Brand
EAO
Order Code
48-3001
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £18.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 10 despatched in 5 working days

EAO 51-425.036 is an illuminated pushbutton switch designed for applications requiring a momentary action with a gold finish. This pushbutton features a maintained electrical architecture with configurations of one normally open (1NO) contact, suitable for integrating into control panels and user-interface systems in industrial automation settings. The device incorporates an 18x24 mm actuator, providing a balance between compactness and visibility, making it ideal for environments where space is at a premium yet operational clarity is critical.
Type Pushbutton
Contacts Concat 1 No
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Ip Front Protection Ip65, According To Din En 60529
Lens Illumination Illuminated
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Operating Temperature – 25 °c … + 55 °c, Mounted As A Block, Make Sure The Heat Can Escape Freely
Output Hsd Yes
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Momentary
Switching System Low-level Element
Terminal Concat Universal Terminal, 2 X 0.5 Mm
Weight 0.00709

Reviews

Be the first to submit a review

Trustpilot