EAO 51-259.025 Stop switch with twist release red SA 2NC+2NO ST D25 gold/silver

MPN
51-259.025
Brand
EAO
Order Code
48-2993
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-259.025 is a stop switch with a twist release mechanism, designed for precision and reliability in safety-critical environments. It features a red actuator and includes two normally closed (2NC) and two normally open (2NO) contacts, providing versatile control options. The switch is built to accommodate both gold and silver contact materials, ensuring compatibility with low and high electrical loads. Typical engineering applications for this component include machinery emergency stop systems and control panels in industrial settings.
Type Stop Switch
Approbations Cb (iec 61058-1), Csa, Enec (en 61058-1), Ul
Conformities Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs)
Contacts Concat 2 Nc / 2 No
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 24,5mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Mechanical Lifetime 100 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Release Type Twist To Unlock
Switching Action Concat Maintained
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal
Weight 0.01525

Reviews

Be the first to submit a review

Trustpilot