EAO 51-253.026 Stop switch with twist release red LL 1NC+1NO U D25 gold

MPN
51-253.026
Brand
EAO
Order Code
48-2990
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £25.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 15 despatched in 5 working days

EAOs 51-253.026 represents a robust stop switch equipped with a twist release mechanism, identifiable by its distinct red Lexan lens. The switch is configured with one normally closed (NC) and one normally open (NO) contact, designed for diverse emergency stop applications where immediate interruption of electrical circuits is required. Engineered for a panel cut-out size of 25 millimetres, this stop switch is tailored to meet the exacting standards of industrial environments, particularly within automation and machinery control systems.
Type Stop Switch
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 24,5mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Release Type Twist To Unlock
Switching Action Concat Maintained
Switching System Low-level Element
Terminal Concat Universal Terminal, 2 X 0.5 Mm
Weight 0.01496

Reviews

Be the first to submit a review

Trustpilot