EAO 51-903.2 Lens red flat 15.2x21.2 plastic transparent

MPN
51-903.2
Brand
EAO
Order Code
48-3005
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-903.2 is a lens designed to meet specific technical requirements where a red flat lens is necessary. This product features dimensions of 15.2 by 21.2 millimetres and is made of a plastic material that ensures transparency, allowing it to effectively transmit light. It is engineered for use in various applications, including but not limited to control panels, indicator displays, and signal lamps, where clear visibility and indication are critical.
Type Lens
Lens Colour Red
Dimensions Concat 21.5 Mm X 15.3 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Rectangular
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Weight 0.00159

Reviews

Be the first to submit a review

Trustpilot