EAO 51-255.022D Keylock Sw 2 posn main SA 1NC+1NO ST/PT 18x18 gold/silver A 311

MPN
51-255.022D
Brand
EAO
Order Code
48-2991
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £66.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 10 despatched in 5 working days

EAO 51-255.022D is a keylock switch featuring two selectable positions and integrates a single normally closed contact and a single normally open contact. Designed with precision, this switch provides secure actuation facilitated by a robust construction with an 18x18 mm mounting dimension. The materials utilised include gold and silver, ensuring reliable conductivity and longevity of performance. This switch is typically employed in applications such as control panels, industrial machinery safety systems, and access control systems.
Type Key Switch
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul
Climate Resistance Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd)
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat 18 Mm X 18 Mm
Front Form Square
Ip Front Protection Ip65, According To Din En 60529
Max No Modules 1
Mechanical Lifetime 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Rest (a) - Maintained
Switching Angle Rotation Concat 90° Right
Switching System Snap-action Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A, According To En / Iec 60947-5-1 | The Maximum Current In Continuous Operation And At Ambient Temperature Not Exceeding The Quoted Maximum Values.
Vibration Resistance 10 G At 10 Hz…1500 Hz, Amplitude 0.75 Mm (sinusoidal), According To Din En 60512-4-4, Din En 60068-2-6
Weight 0.01978

Reviews

Be the first to submit a review

Trustpilot