EAO 51-121.022 Illuminated pushbutton mom SA 1NC+1NO ST/PT 18x24 gold/silver

MPN
51-121.022
Brand
EAO
Order Code
48-2977
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £34.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 51-121.022 is an illuminated pushbutton switch notable for its momentary action and its configuration as a single pole with both a normally closed and normally open contact. This component, measuring 18x24 mm, features a metallic finish in gold and silver, enhancing both aesthetic appeal and durability in demanding environments. Designed for precision and reliability, this pushbutton is suitable for applications that require user interface controls in industrial machinery, control panels, and other electronic equipment.
Type Pushbutton
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul
Climate Resistance Standard Condition, As Per Din En 60068-2-30 | Changing Condition, As Per Din En 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 30 / Eu (emc), 2014 / 35 / Eu (lvd)
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Design Raised
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 24 Mm X 18 Mm
Front Form Rectangular
Ip Front Protection Ip65, According To Din En 60529
Lens Illumination Illuminated
Mechanical Lifetime 2 Mil. Cycles Of Operation
Operating Temperature – 25 °c … + 55 °c, Mounted As A Block, Make Sure The Heat Can Escape Freely
Output Hsd Yes
Protection Class Ll
Shock Resistance 15 G For 11 Ms, As Per Din / En 60512-4-3, Din / En 60068-2-27 (single Impacts, Semi-sinusoidal)
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A, According To En / Iec 60947-5-1 | The Maximum Current In Continuous Operation And At Ambient Temperature Not Exceeding The Quoted Maximum Values.
Vibration Resistance 10 G At 10 Hz…1500 Hz, Amplitude 0.75 Mm (sinusoidal), According To Din En 60512-4-4, Din En 60068-2-6
Weight 0.00843

Reviews

Be the first to submit a review

Trustpilot