EAO 51-378.F22D Keylock Sw 3 pos mom-0-main SPE 2NC+2NO ST/PT D 18 Ag/Au A+B 311

MPN
51-378.F22D
Brand
EAO
Order Code
48-2997
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £70.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 51-378.F22D is a keylock switch that offers three positions, featuring a mechanism designated as momentary on the left (mom), an off position at the centre (0), and a maintained state on the right (main). It includes a switch configuration of two normally closed (2NC) contacts and two normally open (2NO) contacts, ensuring both safety and operational flexibility in control systems. The terminals are gold and silver plated, which enhances reliability and conductivity.
Type Key Switch
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul
Contacts Concat 2 Nc / 2 No
Contacts Material Gold
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 18mm
Front Form Round
Ip Front Protection Ip65, According To Din En 60529
Mechanical Lifetime 50 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 3 Positions
Switching Action Concat Maintained (a) - Rest (a) - Momentary
Switching Angle Rotation Concat 90° Left / 42° Right
Switching System Snap-action Switching Element
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A, According To En / Iec 60947-5-1
Weight 0.02279

Reviews

Be the first to submit a review

Trustpilot